
FAN5345S20X | |
|---|---|
DigiKey Part Number | 2156-FAN5345S20X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5345S20X |
Description | IC LED DRVR RGLTR SGL WR 6SSOT |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Single-Wire Dimming 25mA SuperSOT™-6 |
Datasheet | Datasheet |
Category | Voltage - Output 6.2V ~ 18.5V |
Manufacturer Fairchild Semiconductor | Current - Output / Channel 25mA |
Packaging Bulk | Frequency 1.2MHz |
Part Status Obsolete | Dimming Single-Wire |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply (Min) 2.5V | Supplier Device Package SuperSOT™-6 |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Bulk: | 16695 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 942 | 0,27196 € | 256,19 € |
| Unit Price without VAT: | 0,27196 € |
|---|---|
| Unit Price with VAT: | 0,32363 € |

