
FAN5332ASX | |
|---|---|
DigiKey Part Number | 2156-FAN5332ASX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5332ASX |
Description | IC LED DRVR LIN PWM 1.5A SOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 1.5A (Switch) SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.5A (Switch) |
Manufacturer Fairchild Semiconductor | Frequency 1.5MHz |
Packaging Bulk | Dimming PWM |
Part Status Active | Applications Camera Flash, Mobile Communications |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply (Min) 2.7V | Supplier Device Package SOT-23-5 |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 12V ~ 30V |
| Bulk: | 169053 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 0,82243 € | 257,42 € |
| Unit Price without VAT: | 0,82243 € |
|---|---|
| Unit Price with VAT: | 0,97869 € |

