- Controller, Intel VRM9, VRM10 Voltage Regulator IC 1 Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Controller, Intel VRM9, VRM10 Voltage Regulator IC 1 Output 28-TSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

FAN53180MTCX

DigiKey Part Number
2156-FAN53180MTCX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN53180MTCX
Description
IC REG LIN SWITCHING REG/CNTRLR
Customer Reference
Detailed Description
- Controller, Intel VRM9, VRM10 Voltage Regulator IC 1 Output 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Applications
Controller, Intel VRM9, VRM10
Voltage - Input
10.8V ~ 13.2V
Number of Outputs
1
Voltage - Output
0.5V ~ 3.5V
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:72500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1182,18593 €257,94 €
Unit Price without VAT:2,18593 €
Unit Price with VAT:2,60126 €