
FAN5242QSC | |
|---|---|
DigiKey Part Number | 2156-FAN5242QSC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5242QSC |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-II Voltage Regulator IC 1 Output 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller, Intel IMVP-II | |
Voltage - Input | 5V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 1.75V | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Bulk: | 1296 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,14289 € | 259,29 € |
| Unit Price without VAT: | 2,14289 € |
|---|---|
| Unit Price with VAT: | 2,55004 € |

