
FAN5236QSCX | |
|---|---|
DigiKey Part Number | 2156-FAN5236QSCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5236QSCX |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Mobile-Friendly DDR Voltage Regulator IC 2 Output 28-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, Mobile-Friendly DDR | |
Voltage - Input | 5V ~ 24V | |
Number of Outputs | 2 | |
Voltage - Output | 0.9V ~ 5V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |
| Bulk: | 136989 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 1,64376 € | 258,07 € |
| Unit Price without VAT: | 1,64376 € |
|---|---|
| Unit Price with VAT: | 1,95607 € |

