
FAN5236MTC | |
|---|---|
DigiKey Part Number | 2156-FAN5236MTC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5236MTC |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Mobile-Friendly DDR Voltage Regulator IC 2 Output 28-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Output 0.9V ~ 5V |
Manufacturer Fairchild Semiconductor | Operating Temperature -10°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Applications Controller, Mobile-Friendly DDR | Supplier Device Package 28-TSSOP |
Voltage - Input 5V ~ 24V | Base Product Number |
Number of Outputs 2 |
| Tube: | 1512 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

