
FAN5235MTCX | |
|---|---|
DigiKey Part Number | 2156-FAN5235MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5235MTCX |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Converter, Mobile PCs Voltage Regulator IC 2 Output 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, Mobile PCs | |
Voltage - Input | 5.4V ~ 24V | |
Number of Outputs | 2 | |
Voltage - Output | 3.3V, 5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Bulk: | 59575 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 131 | 1,97076 € | 258,17 € |
| Unit Price without VAT: | 1,97076 € |
|---|---|
| Unit Price with VAT: | 2,34520 € |

