
FAN5234QSC | |
|---|---|
DigiKey Part Number | 2156-FAN5234QSC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5234QSC |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Mobile PCs Voltage Regulator IC 1 Output 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Mobile PCs | |
Voltage - Input | 2V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | 0.9V ~ 5.5V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Tube: | 6929 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,02413 € | 258,08 € |
| Unit Price without VAT: | 1,02413 € |
|---|---|
| Unit Price with VAT: | 1,21871 € |

