
FAN5234MTCX | |
|---|---|
DigiKey Part Number | 2156-FAN5234MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5234MTCX |
Description | SWITCHING CONTROLLER, CURRENT-MO |
Customer Reference | |
Detailed Description | - Controller, Mobile PCs Voltage Regulator IC 1 Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller, Mobile PCs | |
Voltage - Input | 2V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | 0.9V ~ 5.5V | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 6500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 244 | 1,05852 € | 258,28 € |
| Unit Price without VAT: | 1,05852 € |
|---|---|
| Unit Price with VAT: | 1,25964 € |

