
FAN5230QSCX | |
|---|---|
DigiKey Part Number | 2156-FAN5230QSCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5230QSCX |
Description | SWITCHING REGULATOR/CONTROLLER |
Customer Reference | |
Detailed Description | - Converter, Mobile PCs Voltage Regulator IC 5 Output 24-QSOP |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V, 5V, 12V, Adj |
Manufacturer Fairchild Semiconductor | Operating Temperature -20°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Applications Converter, Mobile PCs | Supplier Device Package 24-QSOP |
Voltage - Input 5.4V ~ 24V | Base Product Number |
Number of Outputs 5 |
| Bulk: | 60000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 131 | 1,94626 € | 254,96 € |
| Unit Price without VAT: | 1,94626 € |
|---|---|
| Unit Price with VAT: | 2,31605 € |

