


FAN5099M | |
|---|---|
DigiKey Part Number | 2156-FAN5099M-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5099M |
Description | SWITCHING REGULATOR/CONTROLLER |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 50kHz ~ 300kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 50kHz ~ 300kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | 0.8V ~ 3V, 5A | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 1619 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 0,77339 € | 255,22 € |
| Unit Price without VAT: | 0,77339 € |
|---|---|
| Unit Price with VAT: | 0,92033 € |

