
FAN5098MTCX | |
|---|---|
DigiKey Part Number | 2156-FAN5098MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5098MTCX |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, AMD Hammer Voltage Regulator IC 1 Output 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller, AMD Hammer | |
Voltage - Input | 10.8V ~ 13.2V | |
Number of Outputs | 1 | |
Voltage - Output | 0.8V ~ 1.55V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Bulk: | 6692 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,14289 € | 259,29 € |
| Unit Price without VAT: | 2,14289 € |
|---|---|
| Unit Price with VAT: | 2,55004 € |

