
FAN5069MTCX | |
|---|---|
DigiKey Part Number | 2156-FAN5069MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5069MTCX |
Description | SWITCHING CONTROLLER, CURRENT-MO |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 200kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 37876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,96386 € | 257,35 € |
| Unit Price without VAT: | 0,96386 € |
|---|---|
| Unit Price with VAT: | 1,14699 € |

