


FAN5063M | |
|---|---|
DigiKey Part Number | 2156-FAN5063M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5063M |
Description | ANALOG CIRCUIT, 1 FUNC, PDSO16 |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (1) 250kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 250kHz | |
Voltage/Current - Output 1 | Fixed, Fixed, Adjustable, 3.3V, 100mA | |
Voltage/Current - Output 2 | Fixed, Fixed, Adjustable, 3.3V, 100mA | |
Voltage/Current - Output 3 | Fixed, Fixed, Adjustable, 1.25V ~ 3.5V, 200mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3.135V ~ 3.465V, 4.75V ~ 5.25V, 11.4V ~ 12.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 789 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,35974 € | 258,35 € |
| Unit Price without VAT: | 1,35974 € |
|---|---|
| Unit Price with VAT: | 1,61809 € |

