
FAN5031MPX | |
|---|---|
DigiKey Part Number | 2156-FAN5031MPX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5031MPX |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Next Generation Intel Processors Voltage Regulator IC 4 Output 40-MLP (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, Next Generation Intel Processors | |
Voltage - Input | 12V | |
Number of Outputs | 4 | |
Voltage - Output | 0.5V ~ 1.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-MLP (6x6) | |
Base Product Number |
| Bulk: | 63075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,70401 € | 259,01 € |
| Unit Price without VAT: | 1,70401 € |
|---|---|
| Unit Price with VAT: | 2,02777 € |

