
FAN5029MPX | |
|---|---|
DigiKey Part Number | 2156-FAN5029MPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5029MPX |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-MLP (6x6) |
Datasheet | Datasheet |
Category | Output Phases 5 |
Manufacturer Fairchild Semiconductor | Frequency - Switching 1MHz |
Packaging Bulk | Clock Sync No |
Part Status Obsolete | Control Features Current Limit, Enable, Soft Start |
Output Type PWM Signal | Operating Temperature 0°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 40-WFQFN Exposed Pad |
Topology Buck | Supplier Device Package 40-MLP (6x6) |
Number of Outputs 5 | Base Product Number |
| Bulk: | 282837 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71963 € | 256,19 € |
| Unit Price without VAT: | 0,71963 € |
|---|---|
| Unit Price with VAT: | 0,85636 € |

