
FAN5026MTCX | |
|---|---|
DigiKey Part Number | 2156-FAN5026MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5026MTCX |
Description | DUAL SWITCHING CONTROLLER, CURRE |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 16V | |
Number of Outputs | 2 | |
Voltage - Output | 0.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Bulk: | 91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,84000 € | 258,44 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

