
FAN5019BMTCX | |
|---|---|
DigiKey Part Number | 2156-FAN5019BMTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5019BMTCX |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VR10X Voltage Regulator IC 1 Output 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller, Intel VR10X | |
Voltage - Input | 10.2V ~ 13.8V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 3.5V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Bulk: | 25950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 0,70543 € | 256,07 € |
| Unit Price without VAT: | 0,70543 € |
|---|---|
| Unit Price with VAT: | 0,83946 € |

