
FAN4822IM | |
|---|---|
DigiKey Part Number | 2156-FAN4822IM-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN4822IM |
Description | POWER FACTOR CONTROLLER |
Customer Reference | |
Detailed Description | PFC IC Average Current 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | - | |
Current - Startup | 700 µA | |
Voltage - Supply | 12.8V ~ 14.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 5225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,97938 € | 257,32 € |
| Unit Price without VAT: | 1,97938 € |
|---|---|
| Unit Price with VAT: | 2,35546 € |

