
FAN4810MX | |
|---|---|
DigiKey Part Number | 2156-FAN4810MX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN4810MX |
Description | POWER FACTOR CONTROLLER |
Customer Reference | |
Detailed Description | PFC IC Average Current 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 11V ~ 16.5V |
Manufacturer Fairchild Semiconductor | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Mode Average Current | Supplier Device Package 16-SOIC |
Current - Startup 200 µA | Base Product Number |
| Bulk: | 64761 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

