
FAN4802MY | |
|---|---|
DigiKey Part Number | 2156-FAN4802MY-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN4802MY |
Description | POWER FACTOR CONTROLLER W/POST R |
Customer Reference | |
Detailed Description | PFC IC Average Current 64kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 64kHz | |
Current - Startup | 30 µA | |
Voltage - Supply | 11V ~ 22V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 1203 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,99831 € | 259,56 € |
| Unit Price without VAT: | 0,99831 € |
|---|---|
| Unit Price with VAT: | 1,18799 € |

