
FAN4802LNY | |
|---|---|
DigiKey Part Number | 2156-FAN4802LNY-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN4802LNY |
Description | POWER FACTOR CONTROLLER W/POST R |
Customer Reference | |
Detailed Description | PFC IC Average Current 64kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | FAN4802LNY Models |
Category | Voltage - Supply 11V ~ 22V |
Manufacturer Fairchild Semiconductor | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 16-PDIP |
Frequency - Switching 64kHz | Base Product Number |
Current - Startup 30 µA |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,98588 € | 256,33 € |
| Unit Price without VAT: | 0,98588 € |
|---|---|
| Unit Price with VAT: | 1,17320 € |

