PFC IC Average Current 240kHz ~ 268kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN4800CUM

DigiKey Part Number
2156-FAN4800CUM-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN4800CUM
Description
POWER FACTOR CONTROLLER WITH POS
Customer Reference
Detailed Description
PFC IC Average Current 240kHz ~ 268kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Mode
Average Current
Frequency - Switching
240kHz ~ 268kHz
Current - Startup
30 µA
Voltage - Supply
11V ~ 22V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:7500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3530,72241 €255,01 €
Unit Price without VAT:0,72241 €
Unit Price with VAT:0,85967 €