
FAN4800CSMY | |
|---|---|
DigiKey Part Number | 2156-FAN4800CSMY-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN4800CSMY |
Description | POWER FACTOR CONTROLLER WITH POS |
Customer Reference | |
Detailed Description | PFC IC Average Current 240kHz ~ 268kHz 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 11V ~ 26V |
Manufacturer Fairchild Semiconductor | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Mode Average Current | Supplier Device Package 16-SOIC |
Frequency - Switching 240kHz ~ 268kHz | Base Product Number |
Current - Startup 30 µA |
| Bulk: | 2498 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 321 | 0,79673 € | 255,75 € |
| Unit Price without VAT: | 0,79673 € |
|---|---|
| Unit Price with VAT: | 0,94811 € |

