
FAN4040BIS325X | |
|---|---|
DigiKey Part Number | 2156-FAN4040BIS325X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN4040BIS325X |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Fairchild Semiconductor | Noise - 10Hz to 10kHz 35µVrms |
Packaging Bulk | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 25 mA | Base Product Number |
Tolerance ±0.2% |
| Bulk: | 9946 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71390 € | 254,15 € |
| Unit Price without VAT: | 0,71390 € |
|---|---|
| Unit Price with VAT: | 0,84954 € |

