
FAN4040BES333X | |
|---|---|
DigiKey Part Number | 2156-FAN4040BES333X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN4040BES333X |
Description | VOLTAGE REFERENCE, 3.3V, BIPOLAR |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Fairchild Semiconductor | Noise - 10Hz to 10kHz 70µVrms |
Packaging Bulk | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-3 |
Current - Output 25 mA | Base Product Number |
Tolerance ±0.2% |

