
FAN3800MLP24X | |
|---|---|
DigiKey Part Number | 2156-FAN3800MLP24X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN3800MLP24X |
Description | AUDIO PREAMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 24-MLP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 16mW x 2 @ 16Ohm | |
Voltage - Supply | 2.7V ~ 4.5V | |
Features | Depop, Microphone, Mute | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 60°C (TA) | |
Supplier Device Package | 24-MLP (4x4) | |
Package / Case | 24-VFQFN Exposed Pad |
| Bulk: | 4143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 | 1,20486 € | 257,84 € |
| Unit Price without VAT: | 1,20486 € |
|---|---|
| Unit Price with VAT: | 1,43378 € |

