
FAN3229CMX-F085 | |
|---|---|
DigiKey Part Number | 2156-FAN3229CMX-F085-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN3229CMX-F085 |
Description | FULL BRIDGE BASED PERIPHERAL DRI |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 3A, 3A |
Manufacturer Fairchild Semiconductor | Input Type Inverting, Non-Inverting |
Packaging Bulk | Rise / Fall Time (Typ) 12ns, 9ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Low-Side | Qualification AEC-Q100 |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 4.5V ~ 18V | Base Product Number |
| Bulk: | 9805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | 1,70832 € | 254,54 € |
| Unit Price without VAT: | 1,70832 € |
|---|---|
| Unit Price with VAT: | 2,03290 € |

