
FAN3229CMPX | |
|---|---|
DigiKey Part Number | 2156-FAN3229CMPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN3229CMPX |
Description | FULL BRIDGE BASED PERIPHERAL DRI |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-MLP (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer Fairchild Semiconductor | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Bulk | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 12ns, 9ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-WDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-MLP (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Bulk: | 6104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 374 | 0,68535 € | 256,32 € |
| Unit Price without VAT: | 0,68535 € |
|---|---|
| Unit Price with VAT: | 0,81557 € |

