Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN3228TMX-F085

DigiKey Part Number
2156-FAN3228TMX-F085-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN3228TMX-F085
Description
FULL BRIDGE BASED PERIPHERAL DRI
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
3A, 3A
Manufacturer
Fairchild Semiconductor
Input Type
Inverting, Non-Inverting
Packaging
Bulk
Rise / Fall Time (Typ)
12ns, 9ns
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Driven Configuration
Low-Side
Qualification
AEC-Q100
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
4.5V ~ 18V
Base Product Number
Logic Voltage - VIL, VIH
0.8V, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:400
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1491,70832 €254,54 €
Unit Price without VAT:1,70832 €
Unit Price with VAT:2,03290 €