
FAN3183MX | |
|---|---|
DigiKey Part Number | 2156-FAN3183MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN3183MX |
Description | LOW SIDE GATE DRIVER |
Customer Reference | |
Detailed Description | Gate Driver IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | - | |
Channel Type | - | |
Gate Type | - | |
Voltage - Supply | - | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | - | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | - | |
Base Product Number |
| Bulk: | 32450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,98588 € | 256,33 € |
| Unit Price without VAT: | 0,98588 € |
|---|---|
| Unit Price with VAT: | 1,17320 € |

