Power Supply Controller PWM Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN301ULMY

DigiKey Part Number
2156-FAN301ULMY-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN301ULMY
Description
BATTERY CHARGE CONTROLLER
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Applications
PWM Controller
Voltage - Input
500V
Voltage - Supply
30V
Current - Supply
1.5 mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479.663
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:479663
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4780,54218 €259,16 €
Unit Price without VAT:0,54218 €
Unit Price with VAT:0,64519 €