


FAN2534SX | |
|---|---|
DigiKey Part Number | 2156-FAN2534SX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN2534SX |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.22V @ 150mA | |
Current - Output | ||
PSRR | 70dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Bulk: | 5825 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | 0,65405 € | 258,35 € |
| Unit Price without VAT: | 0,65405 € |
|---|---|
| Unit Price with VAT: | 0,77832 € |

