


FAN2518S285X | |
|---|---|
DigiKey Part Number | 2156-FAN2518S285X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN2518S285X |
Description | IC REG LINEAR 2.85V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Supply (Max) 50 µA |
Packaging Bulk | PSRR 43dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.075V @ 50mA |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 0,54393 € | 253,47 € |
| Unit Price without VAT: | 0,54393 € |
|---|---|
| Unit Price with VAT: | 0,64728 € |

