


FAN2514SX | |
|---|---|
DigiKey Part Number | 2156-FAN2514SX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN2514SX |
Description | IC REG LIN POS ADJ 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.2V @ 200mA |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 75 µA |
Part Status Obsolete | PSRR 43dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
| Bulk: | 8100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,36545 € | 255,45 € |
| Unit Price without VAT: | 0,36545 € |
|---|---|
| Unit Price with VAT: | 0,43489 € |

