


FAN2505S33X | |
|---|---|
DigiKey Part Number | 2156-FAN2505S33X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN2505S33X |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Supply (Max) 75 µA |
Packaging Bulk | PSRR 43dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 200mA |
| Bulk: | 24758 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 0,29747 € | 257,31 € |
| Unit Price without VAT: | 0,29747 € |
|---|---|
| Unit Price with VAT: | 0,35399 € |

