
FAN23SV04TMPX | |
|---|---|
DigiKey Part Number | 2156-FAN23SV04TMPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN23SV04TMPX |
Description | SWITCHING REGULATOR, VOLTAGE-MOD |
Customer Reference | |
Detailed Description | TinyBuck® Converter, DDR Voltage Regulator IC 1 Output 34-PQFN (5.5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 7V ~ 15V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-PowerTFQFN | |
Supplier Device Package | 34-PQFN (5.5x5) | |
Base Product Number |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,08266 € | 258,25 € |
| Unit Price without VAT: | 2,08266 € |
|---|---|
| Unit Price with VAT: | 2,47837 € |

