
FAN2310AMPX | |
|---|---|
DigiKey Part Number | 2156-FAN2310AMPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN2310AMPX |
Description | IC REG BUCK ADJ 10A 34PQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 34-PowerTFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 34-PQFN (5.5x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Bulk: | 1454 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,38535 € | 256,29 € |
| Unit Price without VAT: | 1,38535 € |
|---|---|
| Unit Price with VAT: | 1,64857 € |

