
FAN2011MPX | |
|---|---|
DigiKey Part Number | 2156-FAN2011MPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN2011MPX |
Description | IC REG BUCK ADJ 1.5A 6MLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 1.3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature 0°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-MLP (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Bulk: | 179 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,43927 € | 257,63 € |
| Unit Price without VAT: | 1,43927 € |
|---|---|
| Unit Price with VAT: | 1,71273 € |

