


FAN1950D25X | |
|---|---|
DigiKey Part Number | 2156-FAN1950D25X-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN1950D25X |
Description | IC REG LINEAR 2.5V 1.5A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 2.5V |
Mfr | Voltage Dropout (Max) 0.5V @ 1.5A |
Packaging Bulk | Current - Output |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 14V | Supplier Device Package TO-252 (DPAK) |
| Bulk: | 39643 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 279 | 0,90939 € | 253,72 € |
| Unit Price without VAT: | 0,90939 € |
|---|---|
| Unit Price with VAT: | 1,08217 € |

