
FAN1851AMX | |
|---|---|
DigiKey Part Number | 2156-FAN1851AMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN1851AMX |
Description | IC CONTROLLER 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Ground Fault Protection 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Ground Fault Protection | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 29098 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50776 € | 256,42 € |
| Unit Price without VAT: | 0,50776 € |
|---|---|
| Unit Price with VAT: | 0,60423 € |

