
FAN1655M | |
|---|---|
DigiKey Part Number | 2156-FAN1655M-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN1655M |
Description | TERMINATOR SUPPORT CIRCUIT |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, DDR | |
Voltage - Input | 2.3V ~ 3.6V | |
Number of Outputs | 1 | |
Voltage - Output | 1.1V ~ 1.8V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Tube: | 6323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,09298 € | 256,85 € |
| Unit Price without VAT: | 1,09298 € |
|---|---|
| Unit Price with VAT: | 1,30065 € |

