
FAN1587AT15 | |
|---|---|
DigiKey Part Number | 2156-FAN1587AT15-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN1587AT15 |
Description | FIXED POSITIVE LDO REGULATOR |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® GTL+ Voltage Regulator IC 1 Output TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Output 1.5V |
Manufacturer Fairchild Semiconductor | Operating Temperature 0°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-220-3 |
Applications Converter, Intel Pentium® GTL+ | Supplier Device Package TO-220-3 |
Voltage - Input 2.4V ~ 12V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

