
FAN1587AMC33X | |
|---|---|
DigiKey Part Number | 2156-FAN1587AMC33X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN1587AMC33X |
Description | FIXED POSITIVE LDO REGULATOR |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® GTL+ Voltage Regulator IC 1 Output TO-263-3 |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V |
Manufacturer Fairchild Semiconductor | Operating Temperature 0°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Applications Converter, Intel Pentium® GTL+ | Supplier Device Package TO-263-3 |
Voltage - Input 2.4V ~ 12V | Base Product Number |
Number of Outputs 1 |
| Bulk: | 5565 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,90088 € | 255,85 € |
| Unit Price without VAT: | 0,90088 € |
|---|---|
| Unit Price with VAT: | 1,07205 € |

