
FAN1587ADX | |
|---|---|
DigiKey Part Number | 2156-FAN1587ADX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN1587ADX |
Description | ADJUSTABLE LDO REGULATOR |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® GTL+ Voltage Regulator IC 1 Output TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Converter, Intel Pentium® GTL+ | |
Voltage - Input | 2.4V ~ 12V | |
Number of Outputs | 1 | |
Voltage - Output | 1.5V ~ 3.6V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Bulk: | 9126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,62654 € | 258,62 € |
| Unit Price without VAT: | 1,62654 € |
|---|---|
| Unit Price with VAT: | 1,93558 € |

