


FAN1585AM18X | |
|---|---|
DigiKey Part Number | 2156-FAN1585AM18X-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN1585AM18X |
Description | IC REG LINEAR 1.8V 5A TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.3V @ 5A |
Mfr | Current - Output |
Packaging Bulk | PSRR 72dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 25°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 18V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 1.8V |
| Bulk: | 4266 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,90088 € | 255,85 € |
| Unit Price without VAT: | 0,90088 € |
|---|---|
| Unit Price with VAT: | 1,07205 € |

