


FAN1581MX | |
|---|---|
DigiKey Part Number | 2156-FAN1581MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN1581MX |
Description | IC REG LINEAR POS ADJ 5A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.18V @ 5A |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 6 mA |
Part Status Obsolete | PSRR 80dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-263-5 |
Voltage - Output (Max) |
| Bulk: | 80760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 1,62331 € | 254,86 € |
| Unit Price without VAT: | 1,62331 € |
|---|---|
| Unit Price with VAT: | 1,93174 € |

