


FAN1538PBX | |
|---|---|
DigiKey Part Number | 2156-FAN1538PBX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN1538PBX |
Description | IC REG LIN POS ADJ 1A/1A S-PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A, 1A S-PAK-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 15 mA |
Part Status Active | Control Features Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature 0°C ~ 125°C (TA) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case SPAK-5 (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 1.4V (3.3V) | Supplier Device Package S-PAK-5 |
| Bulk: | 54505 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | 0,82442 € | 253,92 € |
| Unit Price without VAT: | 0,82442 € |
|---|---|
| Unit Price with VAT: | 0,98106 € |

