


FAN1117AS285X | |
|---|---|
DigiKey Part Number | 2156-FAN1117AS285X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN1117AS285X |
Description | IC REG LINEAR 2.85V 1A SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.2V @ 1A |
Mfr | Current - Output |
Packaging Bulk | PSRR 72dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 18V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 2.85V |
| Bulk: | 20611 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 673 | 0,38245 € | 257,39 € |
| Unit Price without VAT: | 0,38245 € |
|---|---|
| Unit Price with VAT: | 0,45512 € |

