Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

FAN1117AD5X

DigiKey Part Number
2156-FAN1117AD5X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN1117AD5X
Description
IC REG LINEAR 5V 1A TO252
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.2V @ 1A
Mfr
Current - Output
Packaging
Bulk
Current - Quiescent (Iq)
13 mA
Part Status
Active
PSRR
72dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
18V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.930
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:6930
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3630,70543 €256,07 €
Unit Price without VAT:0,70543 €
Unit Price with VAT:0,83946 €